


TNPW0805634KBEEA | |
|---|---|
DigiKey Part Number | 541-3223-2-ND - Tape & Reel (TR) 541-3223-1-ND - Cut Tape (CT) 541-3223-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0805634KBEEA |
Description | RES 634K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 634 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0805634KBEEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-6AEB6343V | Panasonic Industry | 661 | P634KDACT-ND | kr.0.64000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.63000 | kr.2.63 |
| 10 | kr.2.19900 | kr.21.99 |
| 25 | kr.2.03840 | kr.50.96 |
| 50 | kr.1.92420 | kr.96.21 |
| 100 | kr.1.81920 | kr.181.92 |
| 250 | kr.1.69300 | kr.423.25 |
| 500 | kr.1.60724 | kr.803.62 |
| 1.000 | kr.1.52981 | kr.1,529.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.38018 | kr.6,900.90 |
| 10.000 | kr.1.32765 | kr.13,276.50 |
| 15.000 | kr.1.29991 | kr.19,498.65 |
| 25.000 | kr.1.26789 | kr.31,697.25 |
| 35.000 | kr.1.24846 | kr.43,696.10 |
| 50.000 | kr.1.22924 | kr.61,462.00 |
| Unit Price without VAT: | kr.2.63000 |
|---|---|
| Unit Price with VAT: | kr.3.28750 |

