TNPW0805412KBEEA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 18.510
Unit Price: kr.0.64000
Datasheet

Direct


YAGEO
In Stock: 14.043
Unit Price: kr.0.64000
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.3.90446
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 17
Unit Price: kr.1.99000
Datasheet
412 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
412 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
TNPW0805

TNPW0805412KBEEA

DigiKey Part Number
TNPW0805412KBEEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW0805412KBEEA
Description
RES 412K OHM 0.1% 0.26W 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
412 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW0805412KBEEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-6AEB4123VPanasonic Industry18.510P412KDACT-NDkr.0.64000Direct
RT0805BRD07412KLYAGEO14.04313-RT0805BRD07412KLCT-NDkr.0.64000Direct
PHP00805E4123BBT1Vishay Dale Thin Film0PHP00805E4123BBT1-NDkr.3.90446Similar
RP73PF2A412KBTDFTE Connectivity Passive Product171712-RP73PF2A412KBTDFCT-NDkr.1.99000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.21649kr.6,082.45
Manufacturers Standard Package
Unit Price without VAT:kr.1.21649
Unit Price with VAT:kr.1.52061