Upgrade
Upgrade
Direct
Direct
Direct
Direct



TNPW0805390RBEEN | |
|---|---|
DigiKey Part Number | TNPW0805390RBEEN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW0805390RBEEN |
Description | RES 390 OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0805390RBEEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPU0805390RAZEN00 | Vishay Dale | 0 | TNPU0805390RAZEN00-ND | kr.7.42376 | Upgrade |
| TNPU0805390RBZEN00 | Vishay Dale | 0 | TNPU0805390RBZEN00-ND | kr.5.74670 | Upgrade |
| ERA-6AEB391V | Panasonic Industry | 10.649 | P390DACT-ND | kr.0.63000 | Direct |
| ERA-6YEB391V | Panasonic Industry | 0 | P390ZTR-ND | kr.0.00000 | Direct |
| RG2012P-391-B-T5 | Susumu | 2.727 | 408-RG2012P-391-B-T5CT-ND | kr.0.76000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.45808 | kr.2,458.08 |
| Unit Price without VAT: | kr.2.45808 |
|---|---|
| Unit Price with VAT: | kr.3.07260 |






