Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TNPW060390K9BHEC | |
|---|---|
DigiKey Part Number | TNPW060390K9BHEC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW060390K9BHEC |
Description | RES 90.9K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 90.9 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060390K9BHEC Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW060390K9BEEN | Vishay Dale | 0 | TNPW060390K9BEEN-ND | kr.2.00610 | Parametric Equivalent |
| TNPW060390K9BHEA | Vishay Dale | 0 | TNPW060390K9BHEA-ND | kr.1.57429 | Parametric Equivalent |
| TNPW060390K9BXEA | Vishay Dale | 0 | TNPW060390K9BXEA-ND | kr.1.76211 | Parametric Equivalent |
| TNPW060390K9BXEN | Vishay Dale | 0 | TNPW060390K9BXEN-ND | kr.2.05416 | Parametric Equivalent |
| TNPW060390K9BYEA | Vishay Dale | 0 | TNPW060390K9BYEA-ND | kr.1.47900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.1.31466 | kr.26,293.20 |
| Unit Price without VAT: | kr.1.31466 |
|---|---|
| Unit Price with VAT: | kr.1.64333 |


