
TNPW060375K0BYEA | |
|---|---|
DigiKey Part Number | 541-4552-2-ND - Tape & Reel (TR) 541-4552-1-ND - Cut Tape (CT) 541-4552-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW060375K0BYEA |
Description | RES 75K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060375K0BYEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.2.96700 | kr.29.67 |
| 25 | kr.2.75400 | kr.68.85 |
| 50 | kr.2.60200 | kr.130.10 |
| 100 | kr.2.46120 | kr.246.12 |
| 250 | kr.2.29228 | kr.573.07 |
| 500 | kr.2.17804 | kr.1,089.02 |
| 1.000 | kr.2.07521 | kr.2,075.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.87739 | kr.9,386.95 |
| 10.000 | kr.1.80819 | kr.18,081.90 |
| 15.000 | kr.1.77169 | kr.26,575.35 |
| 25.000 | kr.1.72960 | kr.43,240.00 |
| 35.000 | kr.1.70410 | kr.59,643.50 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |

