
TNPW060330K1BETA | |
|---|---|
DigiKey Part Number | 541-TNPW060330K1BETATR-ND - Tape & Reel (TR) 541-TNPW060330K1BETACT-ND - Cut Tape (CT) 541-TNPW060330K1BETADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW060330K1BETA |
Description | RES 30.1K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30.1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060330K1BETA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.78000 | kr.3.78 |
| 10 | kr.3.12300 | kr.31.23 |
| 25 | kr.2.89280 | kr.72.32 |
| 50 | kr.2.73400 | kr.136.70 |
| 100 | kr.2.55040 | kr.255.04 |
| 250 | kr.2.41048 | kr.602.62 |
| 500 | kr.2.29172 | kr.1,145.86 |
| 1.000 | kr.2.18477 | kr.2,184.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.95046 | kr.9,752.30 |
| Unit Price without VAT: | kr.3.78000 |
|---|---|
| Unit Price with VAT: | kr.4.72500 |

