
TNPW0603309KBEEN | |
|---|---|
DigiKey Part Number | 541-TNPW0603309KBEENTR-ND - Tape & Reel (TR) 541-TNPW0603309KBEENCT-ND - Cut Tape (CT) 541-TNPW0603309KBEENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0603309KBEEN |
Description | RES 309K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 309 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0603309KBEEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW0603309KBEEA | Vishay Dale | 9.795 | 541-TNPW0603309KBEEACT-ND | kr.1.65000 | Parametric Equivalent |
| ERA-3AEB3093V | Panasonic Industry | 3.090 | P309KDBCT-ND | kr.0.63000 | Direct |
| RG1608P-3093-B-T5 | Susumu | 17.226 | RG16P309KBCT-ND | kr.0.76000 | Direct |
| RT0603BRD07309KL | YAGEO | 10.121 | YAG4529CT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.88000 | kr.4.88 |
| 10 | kr.4.03900 | kr.40.39 |
| 25 | kr.3.74840 | kr.93.71 |
| 50 | kr.3.54160 | kr.177.08 |
| 100 | kr.3.35200 | kr.335.20 |
| 250 | kr.3.12484 | kr.781.21 |
| 500 | kr.2.97206 | kr.1,486.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.83474 | kr.2,834.74 |
| 2.000 | kr.2.71232 | kr.5,424.64 |
| 3.000 | kr.2.64718 | kr.7,941.54 |
| 5.000 | kr.2.57162 | kr.12,858.10 |
| 7.000 | kr.2.52558 | kr.17,679.06 |
| 10.000 | kr.2.47986 | kr.24,798.60 |
| Unit Price without VAT: | kr.4.88000 |
|---|---|
| Unit Price with VAT: | kr.6.10000 |

