15 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW060315K0BYEN

DigiKey Part Number
541-TNPW060315K0BYENTR-ND - Tape & Reel (TR)
541-TNPW060315K0BYENCT-ND - Cut Tape (CT)
541-TNPW060315K0BYENDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW060315K0BYEN
Description
RES 15K OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
15 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW060315K0BYEN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.804
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.93000kr.3.93
10kr.3.27800kr.32.78
25kr.3.04080kr.76.02
50kr.2.87200kr.143.60
100kr.2.71730kr.271.73
250kr.2.53168kr.632.92
500kr.2.40628kr.1,203.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.29343kr.2,293.43
2.000kr.2.19263kr.4,385.26
3.000kr.2.13897kr.6,416.91
5.000kr.2.07664kr.10,383.20
7.000kr.2.03864kr.14,270.48
10.000kr.2.00088kr.20,008.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.93000
Unit Price with VAT:kr.4.91250