Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TNPW060312K4DHTA | |
|---|---|
DigiKey Part Number | TNPW060312K4DHTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW060312K4DHTA |
Description | RES 12.4K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12.4 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060312K4DHTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW060312K4BECN | Vishay Dale | 0 | TNPW060312K4BECN-ND | kr.3.56986 | Parametric Equivalent |
| TNPW060312K4BETA | Vishay Dale | 0 | TNPW060312K4BETA-ND | kr.2.04362 | Parametric Equivalent |
| TNPW060312K4BHTA | Vishay Dale | 0 | TNPW060312K4BHTA-ND | kr.1.77479 | Parametric Equivalent |
| TNPW060312K4BXCN | Vishay Dale | 0 | TNPW060312K4BXCN-ND | kr.3.38524 | Parametric Equivalent |
| TNPW060312K4BXTA | Vishay Dale | 0 | TNPW060312K4BXTA-ND | kr.1.80766 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.71896 | kr.3,594.80 |
| Unit Price without VAT: | kr.0.71896 |
|---|---|
| Unit Price with VAT: | kr.0.89870 |


