100 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW0603100KBETA

DigiKey Part Number
541-3570-2-ND - Tape & Reel (TR)
541-3570-1-ND - Cut Tape (CT)
541-3570-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW0603100KBETA
Description
RES 100K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW0603100KBETA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPW0603100KBEEAVishay Dale85.738TNP100KAACT-NDkr.1.67000Direct
In-Stock: 4.441
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.29000kr.4.29
10kr.3.56400kr.35.64
25kr.3.30240kr.82.56
50kr.3.12160kr.156.08
100kr.2.95370kr.295.37
250kr.2.75244kr.688.11
500kr.2.61656kr.1,308.28
1.000kr.2.49452kr.2,494.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.2.26018kr.11,300.90
10.000kr.2.17834kr.21,783.40
15.000kr.2.13521kr.32,028.15
25.000kr.2.08551kr.52,137.75
Manufacturers Standard Package
Unit Price without VAT:kr.4.29000
Unit Price with VAT:kr.5.36250