17.4 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW040217K4BYEP

DigiKey Part Number
541-TNPW040217K4BYEPTR-ND - Tape & Reel (TR)
541-TNPW040217K4BYEPCT-ND - Cut Tape (CT)
541-TNPW040217K4BYEPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW040217K4BYEP
Description
RES 17.4K OHM 0.1% 0.13W 0402
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
17.4 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.566
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.93000kr.3.93
10kr.3.27800kr.32.78
25kr.3.04080kr.76.02
50kr.2.87200kr.143.60
100kr.2.71730kr.271.73
250kr.2.53168kr.632.92
500kr.2.40628kr.1,203.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.29343kr.2,293.43
2.000kr.2.19263kr.4,385.26
3.000kr.2.13897kr.6,416.91
5.000kr.2.07664kr.10,383.20
7.000kr.2.03864kr.14,270.48
10.000kr.2.00088kr.20,008.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.93000
Unit Price with VAT:kr.4.91250