RWR89SR374FSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.74.87590
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.100.36200
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.118.44400
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.79.04684
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.83.25296
Datasheet
374 mOhms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89SR374FSBSL

DigiKey Part Number
RWR89SR374FSBSL-ND
Manufacturer
Manufacturer Product Number
RWR89SR374FSBSL
Description
RES 0.374 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
374 mOhms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±650ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR89SR374FRB12Vishay Dale0RWR89SR374FRB12-NDkr.74.87590Direct
RWR89SR374FSB12Vishay Dale0RWR89SR374FSB12-NDkr.100.36200Parametric Equivalent
RWR89SR374FSRSLVishay Dale0RWR89SR374FSRSL-NDkr.118.44400Parametric Equivalent
RWR89SR374FSS70Vishay Dale0RWR89SR374FSS70-NDkr.79.04684Parametric Equivalent
RWR89SR374FSS73Vishay Dale0RWR89SR374FSS73-NDkr.83.25296Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.118.44400kr.11,844.40
Manufacturers Standard Package
Unit Price without VAT:kr.118.44400
Unit Price with VAT:kr.148.05500