RWR89S7R15FRB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.74.32640
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.64.97550
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.64.97550
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.42.57386
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.45.07524
Datasheet
7.15 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89S7R15FRB12

DigiKey Part Number
RWR89S7R15FRB12-ND
Manufacturer
Manufacturer Product Number
RWR89S7R15FRB12
Description
RES 7.15 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
7.15 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR89S7R15FRB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR89S7R15FSB12Vishay Dale0RWR89S7R15FSB12-NDkr.74.32640Direct
RWR89S7R15FRBSLVishay Dale0RWR89S7R15FRBSL-NDkr.64.97550Parametric Equivalent
RWR89S7R15FRRSLVishay Dale0RWR89S7R15FRRSL-NDkr.64.97550Parametric Equivalent
RWR89S7R15FRS70Vishay Dale0RWR89S7R15FRS70-NDkr.42.57386Parametric Equivalent
RWR89S7R15FRS73Vishay Dale0RWR89S7R15FRS73-NDkr.45.07524Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.54.75980kr.5,475.98
Manufacturers Standard Package
Unit Price without VAT:kr.54.75980
Unit Price with VAT:kr.68.44975