RWR89S3320FSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.55.36450
Datasheet

Direct


Vishay Dale
In Stock: 85
Unit Price: kr.82.82000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.115.31780
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.135.17540
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.135.17540
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.92.14375
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.96.01078
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.140.48480
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.165.61710
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.165.61710
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.75.14700
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.88.77140
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.58.89207
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.62.18136
Datasheet
332 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89S3320FSBSL

DigiKey Part Number
RWR89S3320FSBSL-ND
Manufacturer
Manufacturer Product Number
RWR89S3320FSBSL
Description
RES 332 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
332 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR89S3320FSBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR89S3320FMB12Vishay Dale0RWR89S3320FMB12-NDkr.55.36450Direct
RWR89S3320FRB12Vishay Dale85541-RWR89S3320FRB12-NDkr.82.82000Direct
RWR89N3320FSB12Vishay Dale0RWR89N3320FSB12-NDkr.115.31780Parametric Equivalent
RWR89N3320FSBSLVishay Dale0RWR89N3320FSBSL-NDkr.135.17540Parametric Equivalent
RWR89N3320FSRSLVishay Dale0RWR89N3320FSRSL-NDkr.135.17540Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.88.77140kr.8,877.14
Manufacturers Standard Package
Unit Price without VAT:kr.88.77140
Unit Price with VAT:kr.110.96425