Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR89NR422FRB12 | |
|---|---|
DigiKey Part Number | RWR89NR422FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR89NR422FRB12 |
Description | RES 0.422 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 422 mOhms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89NR422FRBSL | Vishay Dale | 0 | RWR89NR422FRBSL-ND | kr.132.17190 | Parametric Equivalent |
| RWR89NR422FRRSL | Vishay Dale | 0 | RWR89NR422FRRSL-ND | kr.132.17190 | Parametric Equivalent |
| RWR89NR422FRS70 | Vishay Dale | 0 | RWR89NR422FRS70-ND | kr.89.47325 | Parametric Equivalent |
| RWR89NR422FRS73 | Vishay Dale | 0 | RWR89NR422FRS73-ND | kr.93.35358 | Parametric Equivalent |
| RWR89SR422FRB12 | Vishay Dale | 0 | RWR89SR422FRB12-ND | kr.74.05820 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.111.73430 | kr.11,173.43 |
| Unit Price without VAT: | kr.111.73430 |
|---|---|
| Unit Price with VAT: | kr.139.66788 |


