RWR89NR402DSB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.210.37580
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.338.33160
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.338.33160
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.249.32050
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.249.32050
Datasheet
402 mOhms ±0.5% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89NR402DSB12

DigiKey Part Number
RWR89NR402DSB12-ND
Manufacturer
Manufacturer Product Number
RWR89NR402DSB12
Description
RES 0.402 OHM 3W 0.5% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
402 mOhms ±0.5% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±650ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR89NR402DRB12Vishay Dale0RWR89NR402DRB12-NDkr.210.37580Direct
RWR89NR402DSBSLVishay Dale0RWR89NR402DSBSL-NDkr.338.33160Parametric Equivalent
RWR89NR402DSRSLVishay Dale0RWR89NR402DSRSL-NDkr.338.33160Parametric Equivalent
RWR89NR402DSS70Vishay Dale0RWR89NR402DSS70-NDkr.249.32050Parametric Equivalent
RWR89NR402DSS73Vishay Dale0RWR89NR402DSS73-NDkr.249.32050Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.285.91560kr.28,591.56
Manufacturers Standard Package
Unit Price without VAT:kr.285.91560
Unit Price with VAT:kr.357.39450