Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR89N4700FRB12 | |
|---|---|
DigiKey Part Number | RWR89N4700FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR89N4700FRB12 |
Description | RES 470 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR89N4700FRB12 Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89N4700BSB12 | Vishay Dale | 0 | RWR89N4700BSB12-ND | kr.309.74200 | Upgrade |
| RWR89N4700FRBSL | Vishay Dale | 0 | RWR89N4700FRBSL-ND | kr.99.26600 | Parametric Equivalent |
| RWR89N4700FRRSL | Vishay Dale | 0 | RWR89N4700FRRSL-ND | kr.99.26600 | Parametric Equivalent |
| RWR89N4700FRS70 | Vishay Dale | 0 | RWR89N4700FRS70-ND | kr.66.05659 | Parametric Equivalent |
| RWR89N4700FRS73 | Vishay Dale | 0 | RWR89N4700FRS73-ND | kr.69.67038 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.84.01010 | kr.8,401.01 |
| Unit Price without VAT: | kr.84.01010 |
|---|---|
| Unit Price with VAT: | kr.105.01263 |


