RWR84S6341FSRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.167.13500
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.191.94300
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.226.88580
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.168.82338
Datasheet
6.34 kOhms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR84S6341FSRSL

DigiKey Part Number
RWR84S6341FSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR84S6341FSRSL
Description
RES 6.34K OHM 7W 1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
6.34 kOhms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR84S6341FSRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR84S6341FRRSLVishay Dale0RWR84S6341FRRSL-NDkr.167.13500Direct
RWR84S6341FSB12Vishay Dale0RWR84S6341FSB12-NDkr.191.94300Parametric Equivalent
RWR84S6341FSBSLVishay Dale0RWR84S6341FSBSL-NDkr.226.88580Parametric Equivalent
RWR84S6341FSS73Vishay Dale0RWR84S6341FSS73-NDkr.168.82338Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.226.88580kr.22,688.58
Manufacturers Standard Package
Unit Price without VAT:kr.226.88580
Unit Price with VAT:kr.283.60725