Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR82S6810BRRSL | |
|---|---|
DigiKey Part Number | RWR82S6810BRRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR82S6810BRRSL |
Description | RES 681 OHM 1.5W 0.1% AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 681 Ohms ±0.1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR82S6810BRRSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.078" Dia x 0.312" L (1.98mm x 7.92mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR82S6810BMRSL | Vishay Dale | 0 | RWR82S6810BMRSL-ND | kr.207.42900 | Direct |
| RWR82S6810BRB12 | Vishay Dale | 0 | RWR82S6810BRB12-ND | kr.175.62240 | Parametric Equivalent |
| RWR82S6810BRBSL | Vishay Dale | 0 | RWR82S6810BRBSL-ND | kr.207.42900 | Parametric Equivalent |
| RWR82S6810BRS70 | Vishay Dale | 0 | RWR82S6810BRS70-ND | kr.146.29550 | Parametric Equivalent |
| RWR82S6810BRS73 | Vishay Dale | 0 | RWR82S6810BRS73-ND | kr.147.47170 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.207.42900 | kr.20,742.90 |
| Unit Price without VAT: | kr.207.42900 |
|---|---|
| Unit Price with VAT: | kr.259.28625 |


