Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR82S4R02FSRSL | |
|---|---|
DigiKey Part Number | RWR82S4R02FSRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR82S4R02FSRSL |
Description | RES 4.02 OHM 1.5W 1% AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.02 Ohms ±1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR82S4R02FSRSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.078" Dia x 0.312" L (1.98mm x 7.92mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR82S4R02FRRSL | Vishay Dale | 0 | RWR82S4R02FRRSL-ND | kr.77.85270 | Direct |
| RWR82N4R02FSBSL | Vishay Dale | 0 | RWR82N4R02FSBSL-ND | kr.160.71920 | Parametric Equivalent |
| RWR82N4R02FSRSL | Vishay Dale | 0 | RWR82N4R02FSRSL-ND | kr.160.71920 | Parametric Equivalent |
| RWR82N4R02FSS70 | Vishay Dale | 0 | RWR82N4R02FSS70-ND | kr.110.41225 | Parametric Equivalent |
| RWR82N4R02FSS73 | Vishay Dale | 0 | RWR82N4R02FSS73-ND | kr.113.56828 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.104.75410 | kr.10,475.41 |
| Unit Price without VAT: | kr.104.75410 |
|---|---|
| Unit Price with VAT: | kr.130.94263 |


