Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR82N4R99FRB12 | |
|---|---|
DigiKey Part Number | RWR82N4R99FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR82N4R99FRB12 |
Description | RES 4.99 OHM 1.5W 1% AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.99 Ohms ±1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR82N4R99FRB12 Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.078" Dia x 0.312" L (1.98mm x 7.92mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR82N4R99FRBSL | Vishay Dale | 0 | RWR82N4R99FRBSL-ND | kr.117.15050 | Parametric Equivalent |
| RWR82N4R99FRRSL | Vishay Dale | 0 | RWR82N4R99FRRSL-ND | kr.117.15050 | Parametric Equivalent |
| RWR82N4R99FRS70 | Vishay Dale | 0 | RWR82N4R99FRS70-ND | kr.78.18361 | Parametric Equivalent |
| RWR82N4R99FRS73 | Vishay Dale | 0 | RWR82N4R99FRS73-ND | kr.82.34380 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.99.26600 | kr.9,926.60 |
| Unit Price without VAT: | kr.99.26600 |
|---|---|
| Unit Price with VAT: | kr.124.08250 |


