RWR81S6R00FSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.59.35020
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.121.30350
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.142.87830
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.142.87830
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.79.02250
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.93.65330
Datasheet
6 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81S6R00FSBSL

DigiKey Part Number
RWR81S6R00FSBSL-ND
Manufacturer
Manufacturer Product Number
RWR81S6R00FSBSL
Description
RES 6 OHM 1% 1W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
6 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81S6R00FSBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81S6R00FRB12Vishay Dale0RWR81S6R00FRB12-NDkr.59.35020Direct
RWR81N6R00FSB12Vishay Dale0RWR81N6R00FSB12-NDkr.121.30350Parametric Equivalent
RWR81N6R00FSBSLVishay Dale0RWR81N6R00FSBSL-NDkr.142.87830Parametric Equivalent
RWR81N6R00FSRSLVishay Dale0RWR81N6R00FSRSL-NDkr.142.87830Parametric Equivalent
RWR81S6R00FSB12Vishay Dale0RWR81S6R00FSB12-NDkr.79.02250Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.93.65330kr.9,365.33
Manufacturers Standard Package
Unit Price without VAT:kr.93.65330
Unit Price with VAT:kr.117.06663