Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81S4020FRB12 | |
|---|---|
DigiKey Part Number | 541-RWR81S4020FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR81S4020FRB12 |
Description | RES 402 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 402 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81S4020FRB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81S4020FMB12 | Vishay Dale | 0 | RWR81S4020FMB12-ND | kr.58.70210 | Direct |
| RWR81S4020FSB12 | Vishay Dale | 0 | RWR81S4020FSB12-ND | kr.78.15950 | Direct |
| RWR81S4020BSB12 | Vishay Dale | 0 | RWR81S4020BSB12-ND | kr.213.15460 | Upgrade |
| RWR81N4020FRB12 | Vishay Dale | 0 | RWR81N4020FRB12-ND | kr.88.59390 | Parametric Equivalent |
| RWR81N4020FRBSL | Vishay Dale | 0 | RWR81N4020FRBSL-ND | kr.104.90990 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.110.70000 | kr.110.70 |
| 10 | kr.77.86800 | kr.778.68 |
| 25 | kr.68.98440 | kr.1,724.61 |
| 50 | kr.63.42540 | kr.3,171.27 |
| 100 | kr.58.70210 | kr.5,870.21 |
| 300 | kr.52.63023 | kr.15,789.07 |
| 500 | kr.50.29954 | kr.25,149.77 |
| 1.000 | kr.47.55482 | kr.47,554.82 |
| Unit Price without VAT: | kr.110.70000 |
|---|---|
| Unit Price with VAT: | kr.138.37500 |


