Direct
Parametric Equivalent
Parametric Equivalent

RWR81S1370BRB12 | |
|---|---|
DigiKey Part Number | RWR81S1370BRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR81S1370BRB12 |
Description | RES 137 OHM 1W 0.1% WW AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 137 Ohms ±0.1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81S1370BRB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81S1370BSB12 | Vishay Dale | 0 | RWR81S1370BSB12-ND | kr.213.15460 | Direct |
| RWR81S1370BRBSL | Vishay Dale | 0 | RWR81S1370BRBSL-ND | kr.185.30740 | Parametric Equivalent |
| RWR81S1370BRRSL | Vishay Dale | 0 | RWR81S1370BRRSL-ND | kr.185.30740 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.157.37470 | kr.15,737.47 |
| Unit Price without VAT: | kr.157.37470 |
|---|---|
| Unit Price with VAT: | kr.196.71838 |


