RWR81S1001DRS73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.173.96260
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.251.39110
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.108.62890
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.128.34510
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.128.34510
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.86.38250
Datasheet
1 kOhms ±0.5% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81S1001DRS73

DigiKey Part Number
RWR81S1001DRS73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR81S1001DRS73
Description
RES 1K OHM 1W 0.5% WW AXIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.5% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81S1001DRS73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81S1001DSRSLVishay Dale0RWR81S1001DSRSL-NDkr.173.96260Direct
RWR81S1001BSRSLVishay Dale0RWR81S1001BSRSL-NDkr.251.39110Upgrade
RWR81S1001DRB12Vishay Dale0RWR81S1001DRB12-NDkr.108.62890Parametric Equivalent
RWR81S1001DRBSLVishay Dale0RWR81S1001DRBSL-NDkr.128.34510Parametric Equivalent
RWR81S1001DRRSLVishay Dale0RWR81S1001DRRSL-NDkr.128.34510Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.90.35958kr.45,179.79
Manufacturers Standard Package
Unit Price without VAT:kr.90.35958
Unit Price with VAT:kr.112.94948