RWR81NR180DRS73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.407.49910
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.252.92290
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.299.40020
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.299.40020
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.218.49225
Datasheet
180 mOhms ±0.5% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81NR180DRS73

DigiKey Part Number
RWR81NR180DRS73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR81NR180DRS73
Description
RES 0.18 OHM 1W 0.5% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
180 mOhms ±0.5% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81NR180DRS73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±650ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81NR180DSRSLVishay Dale0RWR81NR180DSRSL-NDkr.407.49910Direct
RWR81NR180DRB12Vishay Dale0RWR81NR180DRB12-NDkr.252.92290Parametric Equivalent
RWR81NR180DRBSLVishay Dale0RWR81NR180DRBSL-NDkr.299.40020Parametric Equivalent
RWR81NR180DRRSLVishay Dale0RWR81NR180DRRSL-NDkr.299.40020Parametric Equivalent
RWR81NR180DRS70Vishay Dale0RWR81NR180DRS70-NDkr.218.49225Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.218.49226kr.109,246.13
Manufacturers Standard Package
Unit Price without VAT:kr.218.49226
Unit Price with VAT:kr.273.11533