RWR81N1R47DSB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.165.64330
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.239.83210
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.266.76690
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.266.76690
Datasheet
1.47 Ohms ±0.5% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81N1R47DSB12

DigiKey Part Number
RWR81N1R47DSB12-ND
Manufacturer
Manufacturer Product Number
RWR81N1R47DSB12
Description
RES 1.47 OHM 1W 0.5% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1.47 Ohms ±0.5% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81N1R47DSB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81N1R47DRB12Vishay Dale0RWR81N1R47DRB12-NDkr.165.64330Direct
RWR81N1R47BRB12Vishay Dale0RWR81N1R47BRB12-NDkr.239.83210Upgrade
RWR81N1R47DSBSLVishay Dale0RWR81N1R47DSBSL-NDkr.266.76690Parametric Equivalent
RWR81N1R47DSRSLVishay Dale0RWR81N1R47DSRSL-NDkr.266.76690Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.225.30390kr.22,530.39
Manufacturers Standard Package
Unit Price without VAT:kr.225.30390
Unit Price with VAT:kr.281.62988