
RWR81N1540FRB12 | |
|---|---|
DigiKey Part Number | RWR81N1540FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR81N1540FRB12 |
Description | RES 154 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 154 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81N1540FRB12 Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.116.09000 | kr.116.09 |
| 10 | kr.81.83000 | kr.818.30 |
| 25 | kr.72.56240 | kr.1,814.06 |
| 50 | kr.66.76400 | kr.3,338.20 |
| 100 | kr.61.83590 | kr.6,183.59 |
| Unit Price without VAT: | kr.116.09000 |
|---|---|
| Unit Price with VAT: | kr.145.11250 |

