RWR81N14R0BRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.239.83210
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.283.67820
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.205.49525
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.205.49526
Datasheet
14 Ohms ±0.1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81N14R0BRBSL

DigiKey Part Number
RWR81N14R0BRBSL-ND
Manufacturer
Manufacturer Product Number
RWR81N14R0BRBSL
Description
RES 14 OHM 1W 0.1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
14 Ohms ±0.1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81N14R0BRBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81N14R0BRB12Vishay Dale0RWR81N14R0BRB12-NDkr.239.83210Parametric Equivalent
RWR81N14R0BRRSLVishay Dale0RWR81N14R0BRRSL-NDkr.283.67820Parametric Equivalent
RWR81N14R0BRS70Vishay Dale0RWR81N14R0BRS70-NDkr.205.49525Parametric Equivalent
RWR81N14R0BRS73Vishay Dale0RWR81N14R0BRS73-NDkr.205.49526Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.283.67820kr.28,367.82
Manufacturers Standard Package
Unit Price without VAT:kr.283.67820
Unit Price with VAT:kr.354.59775