RWR80S2R74FSS73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.76.32070
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.174.20330
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.174.20330
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.237.64630
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.134.06000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.157.75720
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.157.75720
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.86.81190
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.103.08690
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.103.08690
Datasheet
2.74 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80S2R74FSS73

DigiKey Part Number
RWR80S2R74FSS73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR80S2R74FSS73
Description
RES 2.74 OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2.74 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80S2R74FSS73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR80S2R74FRRSLVishay Dale0RWR80S2R74FRRSL-NDkr.76.32070Direct
RWR80S2R74BPB12Vishay Dale0RWR80S2R74BPB12-NDkr.174.20330Upgrade
RWR80S2R74BRB12Vishay Dale0RWR80S2R74BRB12-NDkr.174.20330Upgrade
RWR80S2R74BSB12Vishay Dale0RWR80S2R74BSB12-NDkr.237.64630Upgrade
RWR80N2R74FSB12Vishay Dale0RWR80N2R74FSB12-NDkr.134.06000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.72.17802kr.36,089.01
Manufacturers Standard Package
Unit Price without VAT:kr.72.17802
Unit Price with VAT:kr.90.22253