RWR80S1R69BRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.172.30090
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.203.98760
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.144.86278
Datasheet
1.69 Ohms ±0.1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80S1R69BRBSL

DigiKey Part Number
RWR80S1R69BRBSL-ND
Manufacturer
Manufacturer Product Number
RWR80S1R69BRBSL
Description
RES 1.69 OHM 2W 0.1% WW AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.69 Ohms ±0.1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80S1R69BRBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR80S1R69BRB12Vishay Dale0RWR80S1R69BRB12-NDkr.172.30090Parametric Equivalent
RWR80S1R69BRRSLVishay Dale0RWR80S1R69BRRSL-NDkr.203.98760Parametric Equivalent
RWR80S1R69BRS73Vishay Dale0RWR80S1R69BRS73-NDkr.144.86278Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.203.98760kr.20,398.76
Manufacturers Standard Package
Unit Price without VAT:kr.203.98760
Unit Price with VAT:kr.254.98450