RWR78S5R11BRB12 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.220.98770
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.220.98770
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.164.40128
Datasheet
5.11 Ohms ±0.1% 10W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR78S5R11BRB12

DigiKey Part Number
RWR78S5R11BRB12-ND
Manufacturer
Manufacturer Product Number
RWR78S5R11BRB12
Description
RES 5.11 OHM 10W 0.1% WW AXIAL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
5.11 Ohms ±0.1% 10W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR78S5R11BRB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.375" Dia x 1.780" L (9.53mm x 45.21mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR78S5R11BRBSLVishay Dale0RWR78S5R11BRBSL-NDkr.220.98770Parametric Equivalent
RWR78S5R11BRRSLVishay Dale0RWR78S5R11BRRSL-NDkr.220.98770Parametric Equivalent
RWR78S5R11BRS73Vishay Dale0RWR78S5R11BRS73-NDkr.164.40128Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.187.12450kr.18,712.45
Manufacturers Standard Package
Unit Price without VAT:kr.187.12450
Unit Price with VAT:kr.233.90563