RWR78S2000FRS73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.112.18330
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.70.07160
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.82.61270
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.82.61270
Datasheet
200 Ohms ±1% 10W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR78S2000FRS73

DigiKey Part Number
RWR78S2000FRS73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR78S2000FRS73
Description
RES 200 OHM 10W 1% WW AXIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
200 Ohms ±1% 10W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR78S2000FRS73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±30ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.375" Dia x 1.780" L (9.53mm x 45.21mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR78S2000FSRSLVishay Dale0RWR78S2000FSRSL-NDkr.112.18330Direct
RWR78S2000FRB12Vishay Dale0RWR78S2000FRB12-NDkr.70.07160Parametric Equivalent
RWR78S2000FRBSLVishay Dale0RWR78S2000FRBSL-NDkr.82.61270Parametric Equivalent
RWR78S2000FRRSLVishay Dale0RWR78S2000FRRSL-NDkr.82.61270Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.60.26476kr.30,132.38
Manufacturers Standard Package
Unit Price without VAT:kr.60.26476
Unit Price with VAT:kr.75.33095