RWR78N51R1FRRSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.105.51660
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.124.59430
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.69.30630
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.81.71060
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.81.71060
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.59.60666
Datasheet
51.1 Ohms ±1% 10W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR78N51R1FRRSL

DigiKey Part Number
RWR78N51R1FRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR78N51R1FRRSL
Description
RES 51.1 OHM 10W 1% WW AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
51.1 Ohms ±1% 10W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR78N51R1FRRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±30ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.375" Dia x 1.780" L (9.53mm x 45.21mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR78N51R1FRB12Vishay Dale0RWR78N51R1FRB12-NDkr.105.51660Parametric Equivalent
RWR78N51R1FRBSLVishay Dale0RWR78N51R1FRBSL-NDkr.124.59430Parametric Equivalent
RWR78S51R1FRB12Vishay Dale0RWR78S51R1FRB12-NDkr.69.30630Parametric Equivalent
RWR78S51R1FRBSLVishay Dale0RWR78S51R1FRBSL-NDkr.81.71060Parametric Equivalent
RWR78S51R1FRRSLVishay Dale0RWR78S51R1FRRSL-NDkr.81.71060Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.124.59430kr.12,459.43
Manufacturers Standard Package
Unit Price without VAT:kr.124.59430
Unit Price with VAT:kr.155.74288