Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR74NR500FRRSL | |
|---|---|
DigiKey Part Number | RWR74NR500FRRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR74NR500FRRSL |
Description | RES 0.5 OHM 5W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR74NR500FRRSL Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR74NR500FSRSL | Vishay Dale | 0 | RWR74NR500FSRSL-ND | kr.179.10310 | Direct |
| RWR74NR500FRB12 | Vishay Dale | 0 | RWR74NR500FRB12-ND | kr.111.73430 | Parametric Equivalent |
| RWR74NR500FRBSL | Vishay Dale | 0 | RWR74NR500FRBSL-ND | kr.132.59600 | Parametric Equivalent |
| RWR74NR500FRS73 | Vishay Dale | 0 | RWR74NR500FRS73-ND | kr.93.35358 | Parametric Equivalent |
| RWR74SR500FRB12 | Vishay Dale | 0 | RWR74SR500FRB12-ND | kr.74.05820 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.132.59600 | kr.13,259.60 |
| Unit Price without VAT: | kr.132.59600 |
|---|---|
| Unit Price with VAT: | kr.165.74500 |


