Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR74N90R9FRRSL | |
|---|---|
DigiKey Part Number | RWR74N90R9FRRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR74N90R9FRRSL |
Description | RES 90.9 OHM 5W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 90.9 Ohms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR74N90R9FRRSL Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±30ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR74N90R9FPRSL | Vishay Dale | 0 | RWR74N90R9FPRSL-ND | kr.101.96110 | Direct |
| RWR74N90R9FRB12 | Vishay Dale | 0 | RWR74N90R9FRB12-ND | kr.85.86390 | Parametric Equivalent |
| RWR74N90R9FRBSL | Vishay Dale | 0 | RWR74N90R9FRBSL-ND | kr.101.96110 | Parametric Equivalent |
| RWR74S90R9FRB12 | Vishay Dale | 0 | RWR74S90R9FRB12-ND | kr.56.96360 | Parametric Equivalent |
| RWR74S90R9FRBSL | Vishay Dale | 0 | RWR74S90R9FRBSL-ND | kr.67.05440 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.101.96110 | kr.10,196.11 |
| Unit Price without VAT: | kr.101.96110 |
|---|---|
| Unit Price with VAT: | kr.127.45138 |


