New Product
5.6 kOhms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS01A5K600FB12

DigiKey Part Number
541-RS01A5K600FB12-ND
Manufacturer
Manufacturer Product Number
RS01A5K600FB12
Description
RS-1A 5.6K 1% B12
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5.6 kOhms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±20ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 250°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 98
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.57.69000kr.57.69
10kr.39.77100kr.397.71
25kr.34.92080kr.873.02
50kr.31.88640kr.1,594.32
100kr.29.30670kr.2,930.67
300kr.25.98977kr.7,796.93
500kr.24.71650kr.12,358.25
1.000kr.23.21651kr.23,216.51
Manufacturers Standard Package
Unit Price without VAT:kr.57.69000
Unit Price with VAT:kr.72.11250