RS01A3R300FE70 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 188
Unit Price: kr.27.96000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 88
Unit Price: kr.27.64000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.9.75466
Datasheet
3.3 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS01A3R300FE70

DigiKey Part Number
RS01A3R300FE70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RS01A3R300FE70
Description
RES 3.3 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.3 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RS01A3R300FE70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 250°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RS01A3R300FB12Vishay Dale188541-RS01A3R300FB12-NDkr.27.96000Parametric Equivalent
RS01A3R300FE12Vishay Dale88541-RS01A3R300FE12-NDkr.27.64000Parametric Equivalent
RS01A3R300FS70Vishay Dale0RSA-3.3TR-NDkr.9.75466Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.8.93426kr.8,934.26
Manufacturers Standard Package
Unit Price without VAT:kr.8.93426
Unit Price with VAT:kr.11.16783