RNR65H1333FRB14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.60.98190
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.27.91820
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.26.25394
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.25.39914
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.24.84060
Datasheet
133 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNR65H1333FRB14

DigiKey Part Number
541-RNR65H1333FRB14-ND
Manufacturer
Manufacturer Product Number
RNR65H1333FRB14
Description
RES 133K OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
133 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC65H1333FRB14Vishay Dale0541-RNC65H1333FRB14-NDkr.60.98190Parametric Equivalent
RNC65H1333FRRE5Vishay Dale0541-RNC65H1333FRRE5TR-NDkr.27.91820Parametric Equivalent
RNC65H1333FRRE6Vishay Dale0541-RNC65H1333FRRE6TR-NDkr.26.25394Parametric Equivalent
RNC65H1333FRRE7Vishay Dale0541-RNC65H1333FRRE7TR-NDkr.25.39914Parametric Equivalent
RNC65H1333FRRE8Vishay Dale0541-RNC65H1333FRRE8TR-NDkr.24.84060Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.71.64070kr.7,164.07
Manufacturers Standard Package
Unit Price without VAT:kr.71.64070
Unit Price with VAT:kr.89.55088