Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR65H1301FRBSL | |
|---|---|
DigiKey Part Number | 541-RNR65H1301FRBSL-ND |
Manufacturer | |
Manufacturer Product Number | RNR65H1301FRBSL |
Description | RES 1.3K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC65H1301DRB14 | Vishay Dale | 0 | 541-RNC65H1301DRB14-ND | kr.81.79870 | Parametric Equivalent |
| RNC65H1301FRB14 | Vishay Dale | 0 | 541-RNC65H1301FRB14-ND | kr.60.98190 | Parametric Equivalent |
| RNC65H1301FRRE5 | Vishay Dale | 0 | 541-RNC65H1301FRRE5TR-ND | kr.27.91820 | Parametric Equivalent |
| RNC65H1301FRRE6 | Vishay Dale | 0 | 541-RNC65H1301FRRE6TR-ND | kr.26.25394 | Parametric Equivalent |
| RNC65H1301FRRE7 | Vishay Dale | 0 | 541-RNC65H1301FRRE7TR-ND | kr.25.39914 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.84.54010 | kr.8,454.01 |
| Unit Price without VAT: | kr.84.54010 |
|---|---|
| Unit Price with VAT: | kr.105.67513 |


