RNR55K1001FPB14 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.12.14053
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.12.14053
Datasheet

Upgrade


Vishay Dale
In Stock: 63
Unit Price: kr.31.13000
Datasheet

Upgrade


Vishay Dale
In Stock: 72
Unit Price: kr.31.13000
Datasheet

Upgrade


Vishay Dale
In Stock: 376
Unit Price: kr.35.31000
Datasheet

Upgrade


Vishay Dale
In Stock: 6.338
Unit Price: kr.10.52000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.51.06740
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.51.06740
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.42.56420
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.21.63530
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.21.63530
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.21.63530
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.57.78780
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.50.32630
Datasheet
1 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNR55K1001FPB14

DigiKey Part Number
RNR55K1001FPB14-ND
Manufacturer
Manufacturer Product Number
RNR55K1001FPB14
Description
RES 1K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNR55K1001FPB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
P (0.1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (32)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNR55K1001FMB14Vishay Dale0RNR55K1001FMB14-NDkr.12.14053Direct
RNR55K1001FSB14Vishay Dale0RNR55K1001FSB14-NDkr.12.14053Direct
RLR07C1001FMB14Vishay Dale63541-RLR07C1001FMB14-NDkr.31.13000Upgrade
RLR07C1001FPB14Vishay Dale72541-RLR07C1001FPB14-NDkr.31.13000Upgrade
RLR07C1001FRB14Vishay Dale376RLR07C1001FRB14-NDkr.35.31000Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.12.14053kr.12,140.53
Unit Price without VAT:kr.12.14053
Unit Price with VAT:kr.15.17566