Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR55H7321BRRE5 | |
|---|---|
DigiKey Part Number | 541-RNR55H7321BRRE5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNR55H7321BRRE5 |
Description | RES 7.32K OHM 0.1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 7.32 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H7321BRB14 | Vishay Dale | 0 | 541-RNC55H7321BRB14-ND | kr.43.60020 | Parametric Equivalent |
| RNC55J7321BRR36 | Vishay Dale | 0 | 541-RNC55J7321BRR36TR-ND | kr.10.60375 | Parametric Equivalent |
| RNR55H7321BRB14 | Vishay Dale | 0 | RNR55H7321BRB14-ND | kr.51.06740 | Parametric Equivalent |
| RNR55H7321BRBSL | Vishay Dale | 0 | RNR55H7321BRBSL-ND | kr.55.77110 | Parametric Equivalent |
| RNR55H7321BRR36 | Vishay Dale | 0 | 541-RNR55H7321BRR36TR-ND | kr.10.82951 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.13.27304 | kr.6,636.52 |
| Unit Price without VAT: | kr.13.27304 |
|---|---|
| Unit Price with VAT: | kr.16.59130 |



