RNR55H5491BRRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.43.60020
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.48.83960
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.51.06740
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.10.82951
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.13.27304
Datasheet
5.49 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNR55H5491BRRE6

DigiKey Part Number
541-RNR55H5491BRRE6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNR55H5491BRRE6
Description
RES 5.49K OHM 0.1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
5.49 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55H5491BRB14Vishay Dale0541-RNC55H5491BRB14-NDkr.43.60020Parametric Equivalent
RNC55J5491BRB14Vishay Dale0541-RNC55J5491BRB14-NDkr.48.83960Parametric Equivalent
RNR55H5491BRB14Vishay Dale0541-RNR55H5491BRB14-NDkr.51.06740Parametric Equivalent
RNR55H5491BRR36Vishay Dale0541-RNR55H5491BRR36TR-NDkr.10.82951Parametric Equivalent
RNR55H5491BRRE5Vishay Dale0541-RNR55H5491BRRE5TR-NDkr.13.27304Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.12.39362kr.12,393.62
Manufacturers Standard Package
Unit Price without VAT:kr.12.39362
Unit Price with VAT:kr.15.49203