RNR55H3482FRR36 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.18.04930
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.22950
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.90140
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.22950
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.63530
Datasheet
34.8 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNR55H3482FRR36

DigiKey Part Number
RNR55H3482FRR36-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNR55H3482FRR36
Description
RES 34.8K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
34.8 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNR55H3482FRR36 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55H3482FRB14Vishay Dale0RNC55H3482FRB14-NDkr.18.04930Parametric Equivalent
RNC55H3482FRBSLVishay Dale0RNC55H3482FRBSL-NDkr.21.22950Parametric Equivalent
RNC55H3482FRRE5Vishay Dale0541-RNC55H3482FRRE5TR-NDkr.5.90140Parametric Equivalent
RNC55H3482FRRSLVishay Dale0RNC55H3482FRRSL-NDkr.21.22950Parametric Equivalent
RNR55H3482FRB14Vishay Dale0541-RNR55H3482FRB14-NDkr.21.63530Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.5.56997kr.27,849.85
Manufacturers Standard Package
Unit Price without VAT:kr.5.56997
Unit Price with VAT:kr.6.96246