Direct
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR55H2492FRRSL | |
|---|---|
DigiKey Part Number | RNR55H2492FRRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNR55H2492FRRSL |
Description | RES 24.9K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNR55H2492FRRSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNR55H2492FSR36 | Vishay Dale | 0 | RNR55H2492FSR36-ND | kr.5.56997 | Direct |
| RNR55H2492BPRE6 | Vishay Dale | 0 | RNR55H2492BPRE6-ND | kr.12.39362 | Upgrade |
| RNR55H2492BRB14 | Vishay Dale | 0 | RNR55H2492BRB14-ND | kr.51.06740 | Upgrade |
| RNR55H2492BSRE6 | Vishay Dale | 0 | RNR55H2492BSRE6-ND | kr.12.39362 | Upgrade |
| RNR55J2492BSRSL | Vishay Dale | 0 | RNR55J2492BSRSL-ND | kr.62.89150 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.23.35280 | kr.2,335.28 |
| Unit Price without VAT: | kr.23.35280 |
|---|---|
| Unit Price with VAT: | kr.29.19100 |



