RNR55H1004FPRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.33.67040
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.33.67040
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.10.12306
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.75.68860
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.100.27360
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.26.54000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.28.83730
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.9.16232
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.28.83730
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.31.21480
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.33.67040
Datasheet
1 MOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNR55H1004FPRSL

DigiKey Part Number
RNR55H1004FPRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNR55H1004FPRSL
Description
RES 1M OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNR55H1004FPRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
P (0.1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNR55H1004FMRSLVishay Dale0RNR55H1004FMRSL-NDkr.33.67040Direct
RNR55H1004FRRSLVishay Dale0RNR55H1004FRRSL-NDkr.33.67040Direct
RNR55H1004FSRE6Vishay Dale0RNR55H1004FSRE6-NDkr.10.12306Direct
RNR55H1004BSB14Vishay Dale0RNR55H1004BSB14-NDkr.75.68860Upgrade
RNR55J1004BSRSLVishay Dale0RNR55J1004BSRSL-NDkr.100.27360Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.33.67040kr.3,367.04
Manufacturers Standard Package
Unit Price without VAT:kr.33.67040
Unit Price with VAT:kr.42.08800