RNR50H6572BRB14 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.71.64070
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.60.98190
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.71.64070
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.71.64070
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.84.54010
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.84.54010
Datasheet
65.7 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNR50H6572BRB14

DigiKey Part Number
RNR50H6572BRB14-ND
Manufacturer
Manufacturer Product Number
RNR50H6572BRB14
Description
RES 65.7K OHM 1/10W .1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
65.7 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNR50H6572BRB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNR50H6572BSB14Vishay Dale0RNR50H6572BSB14-NDkr.71.64070Direct
RNC50H6572BRB14Vishay Dale0RNC50H6572BRB14-NDkr.60.98190Parametric Equivalent
RNC50H6572BRBSLVishay Dale0RNC50H6572BRBSL-NDkr.71.64070Parametric Equivalent
RNC50H6572BRRSLVishay Dale0RNC50H6572BRRSL-NDkr.71.64070Parametric Equivalent
RNR50H6572BRBSLVishay Dale0RNR50H6572BRBSL-NDkr.84.54010Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.71.64070kr.7,164.07
Manufacturers Standard Package
Unit Price without VAT:kr.71.64070
Unit Price with VAT:kr.89.55088