RNR50H4321FPR36 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.31.06850
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.36.38460
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.10.92750
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.10.18413
Datasheet
4.32 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNR50H4321FPR36

DigiKey Part Number
541-RNR50H4321FPR36TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNR50H4321FPR36
Description
RES 4.32K OHM 1% 1/10W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.32 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNR50H4321FPR36 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
P (0.1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50H4321FPB14Vishay Dale0541-RNC50H4321FPB14-NDkr.31.06850Parametric Equivalent
RNR50H4321FPB14Vishay Dale0541-RNR50H4321FPB14-NDkr.36.38460Parametric Equivalent
RNR50H4321FPRE5Vishay Dale0541-RNR50H4321FPRE5TR-NDkr.10.92750Parametric Equivalent
RNR50H4321FPRE6Vishay Dale0541-RNR50H4321FPRE6TR-NDkr.10.18413Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.8.86179kr.44,308.95
Manufacturers Standard Package
Unit Price without VAT:kr.8.86179
Unit Price with VAT:kr.11.07724