Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR50H1001BMBSL | |
|---|---|
DigiKey Part Number | RNR50H1001BMBSL-ND |
Manufacturer | |
Manufacturer Product Number | RNR50H1001BMBSL |
Description | RES 1K OHM 1/10W .1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNR50H1001BMBSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNR50H1001BRB14 | Vishay Dale | 0 | RNR50H1001BRB14-ND | kr.71.64070 | Direct |
| RNR50H1001BSB14 | Vishay Dale | 0 | RNR50H1001BSB14-ND | kr.71.64070 | Direct |
| RNR50J1001BSB14 | Vishay Dale | 0 | RNR50J1001BSB14-ND | kr.77.89260 | Upgrade |
| RNC50H1001BMRE6 | Vishay Dale | 0 | 541-RNC50H1001BMRE6TR-ND | kr.17.29723 | Parametric Equivalent |
| RNC50J1001BMB14 | Vishay Dale | 0 | RNC50J1001BMB14-ND | kr.66.15090 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.84.54010 | kr.8,454.01 |
| Unit Price without VAT: | kr.84.54010 |
|---|---|
| Unit Price with VAT: | kr.105.67513 |




