RNC70J2432FRRE7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.101.17940
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.54.21156
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.51.28699
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.49.68975
Datasheet
24.3 kOhms ±1% 0.75W, 3/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC70J2432FRRE7

DigiKey Part Number
541-RNC70J2432FRRE7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC70J2432FRRE7
Description
RES 24.3K OHM 1% 3/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
24.3 kOhms ±1% 0.75W, 3/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC70J2432FRB14Vishay Dale0541-RNC70J2432FRB14-NDkr.101.17940Parametric Equivalent
RNC70J2432FRRE5Vishay Dale0541-RNC70J2432FRRE5TR-NDkr.54.21156Parametric Equivalent
RNC70J2432FRRE6Vishay Dale0541-RNC70J2432FRRE6TR-NDkr.51.28699Parametric Equivalent
RNC70J2432FRRE8Vishay Dale0541-RNC70J2432FRRE8TR-NDkr.49.68975Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.49.78557kr.74,678.35
Manufacturers Standard Package
Unit Price without VAT:kr.49.78557
Unit Price with VAT:kr.62.23196